
T58/41/18-3E10-M | |
|---|---|
DigiKey Part Number | 1779-1652-ND |
Manufacturer | |
Manufacturer Product Number | T58/41/18-3E10-M |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 2.295" (58.30mm) Diameter 0.693" (17.60mm) Height |
Datasheet | Datasheet |
Category | Diameter 2.295" (58.30mm) |
Manufacturer Ferroxcube | Tolerance ±30% |
Packaging Bulk | Effective Permeability (µe) 9500.0 |
Part Status Active | Finish Uncoated |
Core Type Toroid | Height 0.693" (17.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 3,87063 € | 123,86 € |
| Unit Price without VAT: | 3,87063 € |
|---|---|
| Unit Price with VAT: | 4,60605 € |

