
T58/41/18-3C90 | |
|---|---|
DigiKey Part Number | 1779-1661-ND |
Manufacturer | |
Manufacturer Product Number | T58/41/18-3C90 |
Description | FERRITE CORE TOROID 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core Toroid Type Length Width 2.295" (58.30mm) Diameter 0.693" (17.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Material | 3C90 | |
Diameter | 2.295" (58.30mm) | |
Finish | Uncoated | |
Height | 0.693" (17.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,62000 € | 9,62 € |
| 10 | 6,44400 € | 64,44 € |
| 36 | 4,99556 € | 179,84 € |
| 72 | 4,28722 € | 308,68 € |
| 108 | 4,26759 € | 460,90 € |
| Unit Price without VAT: | 9,62000 € |
|---|---|
| Unit Price with VAT: | 11,44780 € |

