
T55/32/18-3E6 | |
|---|---|
DigiKey Part Number | 1779-T55/32/18-3E6-ND |
Manufacturer | |
Manufacturer Product Number | T55/32/18-3E6 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E6 Ferrite Core Toroid Type Length Width 2.181" (55.40mm) Diameter 0.709" (18.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Effective Permeability (µe) 9500.0 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 0.651 |
Core Type Toroid | Effective Length (le) mm 132.0 |
Supplier Device Package Toroid 55 x 32 x 18 | Effective Area (Ae) mm² 202.0 |
Material 3E6 | Effective Magnetic Volume (Ve) mm³ 26580.0 |
Diameter 2.181" (55.40mm) | Finish Uncoated |
Inductance Factor (Al) 18.4 µH | Height 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 5,42469 € | 1.952,89 € |
| Unit Price without VAT: | 5,42469 € |
|---|---|
| Unit Price with VAT: | 6,45538 € |

