
T55/32/18-3C94 | |
|---|---|
DigiKey Part Number | 1779-T55/32/18-3C94-ND |
Manufacturer | |
Manufacturer Product Number | T55/32/18-3C94 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core Toroid Type Length Width 2.181" (55.40mm) Diameter 0.756" (19.20mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer Ferroxcube | Gap Ungapped |
Series | Core Factor (ΣI/A) mm⁻¹ 0.651 |
Packaging Bulk | Effective Length (le) mm 132.0 |
Part Status Active | Effective Area (Ae) mm² 202.0 |
Core Type Toroid | Minimum Core Cross Section (Amin) mm² 202.0 |
Supplier Device Package T 55 x 32 x 18 | Effective Magnetic Volume (Ve) mm³ 26580.0 |
Material 3C94 | Finish Uncoated |
Diameter 2.181" (55.40mm) | Height 0.756" (19.20mm) |
Inductance Factor (Al) 4.44 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 4,71525 € | 1.697,49 € |
| Unit Price without VAT: | 4,71525 € |
|---|---|
| Unit Price with VAT: | 5,61115 € |

