
T36/23/15-4A11 | |
|---|---|
DigiKey Part Number | 1779-T36/23/15-4A11-ND |
Manufacturer | |
Manufacturer Product Number | T36/23/15-4A11 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated 4A11 Ferrite Core Toroid Type Length Width 1.417" (36.00mm) Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TN 36 x 23 x 15 | |
Material | 4A11 | |
Diameter | 1.417" (36.00mm) | |
Inductance Factor (Al) | 940 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 700 | |
Core Factor (ΣI/A) mm⁻¹ | 0.935 | |
Effective Length (le) mm | 89.6 | |
Effective Area (Ae) mm² | 95.9 | |
Effective Magnetic Volume (Ve) mm³ | 8600.0 | |
Finish | Uncoated | |
Height | 0.591" (15.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 3,15486 € | 1.766,72 € |
| Unit Price without VAT: | 3,15486 € |
|---|---|
| Unit Price with VAT: | 3,75428 € |

