
T140/106/25-3F3 | |
|---|---|
DigiKey Part Number | 1779-T140/106/25-3F3-ND |
Manufacturer | |
Manufacturer Product Number | T140/106/25-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core Toroid Type Length Width 5.512" (140.00mm) Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.903 |
Packaging Bulk | Effective Length (le) mm 382.0 |
Part Status Active | Effective Area (Ae) mm² 422.0 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 161100.0 |
Supplier Device Package Toroid 140 x 106 x 25 | Finish Uncoated |
Material 3F3 | Height 0.984" (25.00mm) |
Diameter 5.512" (140.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 83,51458 € | 2.004,35 € |
| Unit Price without VAT: | 83,51458 € |
|---|---|
| Unit Price with VAT: | 99,38235 € |

