
T107/65/26-3F3 | |
|---|---|
DigiKey Part Number | 1779-T107/65/26-3F3-ND |
Manufacturer | |
Manufacturer Product Number | T107/65/26-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core Toroid Type Length Width 4.213" (107.00mm) Diameter 1.024" (26.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | Toroid 107 x 65 x 26 | |
Material | 3F3 | |
Diameter | 4.213" (107.00mm) | |
Inductance Factor (Al) | 5.184 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.484 | |
Effective Length (le) mm | 259.31 | |
Effective Area (Ae) mm² | 534.83 | |
Effective Magnetic Volume (Ve) mm³ | 138686.0 | |
Finish | Uncoated | |
Height | 1.024" (26.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 34,49547 € | 2.207,71 € |
| Unit Price without VAT: | 34,49547 € |
|---|---|
| Unit Price with VAT: | 41,04961 € |

