
T107/65/25-3F4 | |
|---|---|
DigiKey Part Number | 1779-T107/65/25-3F4-ND |
Manufacturer | |
Manufacturer Product Number | T107/65/25-3F4 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3F4 Ferrite Core Toroid Type Length Width 4.213" (107.00mm) Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 750 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 0.504 |
Core Type Toroid | Effective Length (le) mm 259.0 |
Supplier Device Package T 107 x 65 x 25 | Effective Area (Ae) mm² 514.0 |
Material 3F4 | Effective Magnetic Volume (Ve) mm³ 133000.0 |
Diameter 4.213" (107.00mm) | Height 0.984" (25.00mm) |
Inductance Factor (Al) 1.87 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 31,11219 € | 995,59 € |
| Unit Price without VAT: | 31,11219 € |
|---|---|
| Unit Price with VAT: | 37,02351 € |

