
T107/65/25-3F36 | |
|---|---|
DigiKey Part Number | 1779-T107/65/25-3F36-ND |
Manufacturer | |
Manufacturer Product Number | T107/65/25-3F36 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core Toroid Type Length Width 4.213" (107.00mm) Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.504 |
Part Status Active | Effective Length (le) mm 259.0 |
Core Type Toroid | Effective Area (Ae) mm² 514.0 |
Supplier Device Package T 107 x 65 x 25 | Effective Magnetic Volume (Ve) mm³ 133000.0 |
Material 3F36 | Finish Uncoated |
Diameter 4.213" (107.00mm) | Height 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 33,67125 € | 1.077,48 € |
| Unit Price without VAT: | 33,67125 € |
|---|---|
| Unit Price with VAT: | 40,06879 € |

