Image for T107/65/25-3C11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T107/65/25-3C11

DigiKey Part Number
1779-1702-ND
Manufacturer
Manufacturer Product Number
T107/65/25-3C11
Description
FERRITE CORE TOROID 3C11
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C11 Ferrite Core Toroid Type Length Width 4.213" (107.00mm) Diameter 0.984" (25.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Material
3C11
Diameter
4.213" (107.00mm)
Tolerance
-
Gap
Ungapped
Core Factor (ΣI/A) mm⁻¹
0.504
Effective Length (le) mm
259.0
Effective Area (Ae) mm²
514.0
Effective Magnetic Volume (Ve) mm³
133000.0
Finish
Uncoated
Height
0.984" (25.00mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4831,05646 €1.490,71 €
Unit Price without VAT:31,05646 €
Unit Price with VAT:36,95719 €