
T107/65/18-3F4 | |
|---|---|
DigiKey Part Number | 1779-T107/65/18-3F4-ND |
Manufacturer | |
Manufacturer Product Number | T107/65/18-3F4 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3F4 Ferrite Core Toroid Type Length Width 4.213" (107.00mm) Diameter 0.709" (18.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | T 107 x 65 x 18 | |
Material | 3F4 | |
Diameter | 4.213" (107.00mm) | |
Inductance Factor (Al) | 1.354 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 750 | |
Core Factor (ΣI/A) mm⁻¹ | 0.7 | |
Effective Length (le) mm | 259.0 | |
Effective Area (Ae) mm² | 370.0 | |
Effective Magnetic Volume (Ve) mm³ | 96000.0 | |
Finish | Epoxy | |
Height | 0.709" (18.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 24,63375 € | 1.182,42 € |
| Unit Price without VAT: | 24,63375 € |
|---|---|
| Unit Price with VAT: | 29,31416 € |

