
T107/65/18-3C90 | |
|---|---|
DigiKey Part Number | 1779-T107/65/18-3C90-ND |
Manufacturer | |
Manufacturer Product Number | T107/65/18-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C90 Ferrite Core Toroid Type Length Width 4.213" (107.00mm) Diameter 0.709" (18.00mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.7 |
Packaging Bulk | Effective Length (le) mm 259.0 |
Part Status Active | Effective Area (Ae) mm² 370.0 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 96000.0 |
Supplier Device Package T 107 x 65 x 18 | Finish Epoxy |
Material 3C90 | Height 0.709" (18.00mm) |
Diameter 4.213" (107.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 22,11604 € | 1.061,57 € |
| Unit Price without VAT: | 22,11604 € |
|---|---|
| Unit Price with VAT: | 26,31809 € |

