
T107/65/18-3C11 | |
|---|---|
DigiKey Part Number | 1779-T107/65/18-3C11-ND |
Manufacturer | |
Manufacturer Product Number | T107/65/18-3C11 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C11 Ferrite Core Toroid Type Length Width 4.213" (107.00mm) Diameter 0.709" (18.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Effective Permeability (µe) 4300.0 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 0.7 |
Core Type Toroid | Effective Length (le) mm 259.0 |
Supplier Device Package T 107 x 65 x 18 | Effective Area (Ae) mm² 370.0 |
Material 3C11 | Effective Magnetic Volume (Ve) mm³ 96000.0 |
Diameter 4.213" (107.00mm) | Finish Epoxy |
Inductance Factor (Al) 7.72 µH | Height 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 24,20229 € | 1.161,71 € |
| Unit Price without VAT: | 24,20229 € |
|---|---|
| Unit Price with VAT: | 28,80073 € |

