
T102/66/15-4C65 | |
|---|---|
DigiKey Part Number | 1779-1695-ND |
Manufacturer | |
Manufacturer Product Number | T102/66/15-4C65 |
Description | FERRITE CORE 164.4NH 4C65 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4C65 Ferrite Core Type Length Width 4.016" (102.00mm) Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | 4C65 | |
Diameter | 4.016" (102.00mm) | |
Inductance Factor (Al) | 164.4 nH | |
Tolerance | ±25% | |
Height | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 € | 52,91 € |
| 16 | 32,40313 € | 518,45 € |
| Unit Price without VAT: | 52,91000 € |
|---|---|
| Unit Price with VAT: | 62,96290 € |

