
T102/66/15-3E25 | |
|---|---|
DigiKey Part Number | 1779-T102/66/15-3E25-ND |
Manufacturer | |
Manufacturer Product Number | T102/66/15-3E25 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E25 Ferrite Core Toroid Type Length Width 4.016" (102.00mm) Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | T 102 x 66 x 15 | |
Material | 3E25 | |
Diameter | 4.016" (102.00mm) | |
Inductance Factor (Al) | 7.9 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.96 | |
Effective Length (le) mm | 255.32 | |
Effective Area (Ae) mm² | 267.2 | |
Effective Magnetic Volume (Ve) mm³ | 68221.0 | |
Finish | Uncoated | |
Height | 0.591" (15.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 18,14573 € | 1.741,99 € |
| Unit Price without VAT: | 18,14573 € |
|---|---|
| Unit Price with VAT: | 21,59342 € |

