
ROD8/50-4B1 | |
|---|---|
DigiKey Part Number | ROD8/50-4B1-ND |
Manufacturer | |
Manufacturer Product Number | ROD8/50-4B1 |
Description | FERRITE CORE ROD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core ROD Type 1.969" (50.00mm) Length Width 0.315" (8.00mm) Diameter Height |
Datasheet | Datasheet |
Category | Supplier Device Package ROD 8 x 50 |
Manufacturer Ferroxcube | Diameter 0.315" (8.00mm) |
Packaging Bulk | Finish Uncoated |
Part Status Active | Length 1.969" (50.00mm) |
Core Type ROD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | 0,75979 € | 1.641,15 € |
| Unit Price without VAT: | 0,75979 € |
|---|---|
| Unit Price with VAT: | 0,90415 € |

