
ROD8/25-4B1 | |
|---|---|
DigiKey Part Number | ROD8/25-4B1-ND |
Manufacturer | |
Manufacturer Product Number | ROD8/25-4B1 |
Description | FERRITE CORE ROD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core ROD Type 0.984" (25.00mm) Length Width 0.315" (8.00mm) Diameter Height |
Datasheet | Datasheet |
Category | Supplier Device Package ROD 8 x 25 |
Manufacturer Ferroxcube | Diameter 0.315" (8.00mm) |
Packaging Bulk | Finish Uncoated |
Part Status Active | Length 0.984" (25.00mm) |
Core Type ROD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.520 | 0,40689 € | 1.432,25 € |
| Unit Price without VAT: | 0,40689 € |
|---|---|
| Unit Price with VAT: | 0,48420 € |

