
ROD6/50-3B1-D | |
|---|---|
DigiKey Part Number | 1779-ROD6/50-3B1-D-ND |
Manufacturer | |
Manufacturer Product Number | ROD6/50-3B1-D |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3B1 Ferrite Core ROD Type 1.969" (50.00mm) Length Width 0.236" (6.00mm) Diameter Height |
Datasheet | Datasheet |
Category | Material 3B1 |
Manufacturer Ferroxcube | Diameter 0.236" (6.00mm) |
Packaging Bulk | Gap Ungapped |
Part Status Active | Finish Uncoated |
Core Type ROD | Length 1.969" (50.00mm) |
Supplier Device Package ROD 6 x 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,55583 € | 1.778,66 € |
| Unit Price without VAT: | 0,55583 € |
|---|---|
| Unit Price with VAT: | 0,66144 € |

