
ROD3/15-4B1-D | |
|---|---|
DigiKey Part Number | ROD3/15-4B1-D-ND |
Manufacturer | |
Manufacturer Product Number | ROD3/15-4B1-D |
Description | FERRITE CORE ROD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core ROD Type 0.591" (15.00mm) Length Width 0.118" (3.00mm) Diameter Height |
Datasheet | Datasheet |
Category | Supplier Device Package ROD 3 x 15 |
Manufacturer Ferroxcube | Diameter 0.118" (3.00mm) |
Packaging Bulk | Finish Uncoated |
Part Status Active | Length 0.591" (15.00mm) |
Core Type ROD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.720 | 0,06417 € | 1.201,26 € |
| Unit Price without VAT: | 0,06417 € |
|---|---|
| Unit Price with VAT: | 0,07636 € |

