
ROD3/15-3C90-D | |
|---|---|
DigiKey Part Number | ROD3/15-3C90-D-ND |
Manufacturer | |
Manufacturer Product Number | ROD3/15-3C90-D |
Description | FERRITE CORE ROD 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core ROD Type 0.591" (15.00mm) Length Width 0.118" (3.00mm) Diameter Height |
Datasheet | Datasheet |
Category | Supplier Device Package ROD 3 x 15 |
Manufacturer Ferroxcube | Material 3C90 |
Packaging Bulk | Diameter 0.118" (3.00mm) |
Part Status Active | Finish Uncoated |
Core Type ROD | Length 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.720 | 0,03676 € | 688,15 € |
| Unit Price without VAT: | 0,03676 € |
|---|---|
| Unit Price with VAT: | 0,04374 € |

