
ROD10/50-4B1 | |
|---|---|
DigiKey Part Number | ROD10/50-4B1-ND |
Manufacturer | |
Manufacturer Product Number | ROD10/50-4B1 |
Description | FERRITE CORE ROD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core ROD Type 1.969" (50.00mm) Length Width 0.394" (10.00mm) Diameter Height |
Datasheet | Datasheet |
Category | Supplier Device Package ROD 10 x 50 |
Manufacturer Ferroxcube | Diameter 0.394" (10.00mm) |
Packaging Bulk | Finish Uncoated |
Part Status Active | Length 1.969" (50.00mm) |
Core Type ROD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.376 | 1,03575 € | 2.460,94 € |
| Unit Price without VAT: | 1,03575 € |
|---|---|
| Unit Price with VAT: | 1,23254 € |

