
ROD10/140-4B1 | |
|---|---|
DigiKey Part Number | ROD10/140-4B1-ND |
Manufacturer | |
Manufacturer Product Number | ROD10/140-4B1 |
Description | FERRITE CORE ROD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core ROD Type 5.512" (140.00mm) Length Width 0.394" (10.00mm) Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | ROD 10 x 140 | |
Diameter | 0.394" (10.00mm) | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | - | |
Length | 5.512" (140.00mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.584 | 4,54225 € | 7.194,92 € |
| Unit Price without VAT: | 4,54225 € |
|---|---|
| Unit Price with VAT: | 5,40528 € |

