
ROD10/120-3B1 | |
|---|---|
DigiKey Part Number | 1779-ROD10/120-3B1-ND |
Manufacturer | |
Manufacturer Product Number | ROD10/120-3B1 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3B1 Ferrite Core ROD Type 4.724" (120.00mm) Length Width 0.394" (10.00mm) Diameter Height |
Datasheet | Datasheet |
Category | Material 3B1 |
Manufacturer Ferroxcube | Diameter 0.394" (10.00mm) |
Packaging Bulk | Gap Ungapped |
Part Status Active | Finish Uncoated |
Core Type ROD | Length 4.724" (120.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.376 | 1,47075 € | 3.494,50 € |
| Unit Price without VAT: | 1,47075 € |
|---|---|
| Unit Price with VAT: | 1,75019 € |

