
RM8/ILP-3C96-A125 | |
|---|---|
DigiKey Part Number | 1779-RM8/ILP-3C96-A125-ND |
Manufacturer | |
Manufacturer Product Number | RM8/ILP-3C96-A125 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.228" (5.80mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 1330.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.44 |
Series | Effective Length (le) mm 28.7 |
Packaging Bulk | Effective Area (Ae) mm² 64.9 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 55.4 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 1860.0 |
Supplier Device Package RM 8 | Finish Uncoated |
Material 3C96 | Height 0.228" (5.80mm) |
Inductance Factor (Al) 125 nH | Length 0.913" (23.20mm) |
Gap Gapped | Width 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,80804 € | 646,43 € |
| Unit Price without VAT: | 0,80804 € |
|---|---|
| Unit Price with VAT: | 0,96157 € |

