



RM8/ILP-3C95 | |
|---|---|
DigiKey Part Number | 1779-1235-ND |
Manufacturer | |
Manufacturer Product Number | RM8/ILP-3C95 |
Description | FERRITE CORE RM 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.457" (11.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 8 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.457" (11.60mm) | |
Length | 0.913" (23.20mm) | |
Width | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,58200 € | 15,82 € |
| 25 | 1,34960 € | 33,74 € |
| 50 | 1,18820 € | 59,41 € |
| 200 | 0,89935 € | 179,87 € |
| 400 | 0,79433 € | 317,73 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |


