Image for RM8/ILP-3C94-A400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM8/ILP-3C94-A400

DigiKey Part Number
1779-RM8/ILP-3C94-A400-ND
Manufacturer
Manufacturer Product Number
RM8/ILP-3C94-A400
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated 3C94 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.228" (5.80mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Factor (ΣI/A) mm⁻¹
0.44
Manufacturer
Ferroxcube
Effective Length (le) mm
28.7
Packaging
Bulk
Effective Area (Ae) mm²
64.9
Part Status
Active
Minimum Core Cross Section (Amin) mm²
55.4
Core Type
RM
Effective Magnetic Volume (Ve) mm³
1860.0
Supplier Device Package
RM 8
Finish
Uncoated
Material
3C94
Height
0.228" (5.80mm)
Inductance Factor (Al)
400 nH
Length
0.913" (23.20mm)
Gap
Gapped
Width
0.433" (11.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8000,73549 €588,39 €
Unit Price without VAT:0,73549 €
Unit Price with VAT:0,87523 €