
RM8/ILP-3C94-A210 | |
|---|---|
DigiKey Part Number | 1779-RM8/ILP-3C94-A210-ND |
Manufacturer | |
Manufacturer Product Number | RM8/ILP-3C94-A210 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.228" (5.80mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.44 |
Manufacturer Ferroxcube | Effective Length (le) mm 28.7 |
Packaging Bulk | Effective Area (Ae) mm² 64.9 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 55.4 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 1860.0 |
Supplier Device Package RM 8 | Finish Uncoated |
Material 3C94 | Height 0.228" (5.80mm) |
Inductance Factor (Al) 210 nH | Length 0.913" (23.20mm) |
Gap Gapped | Width 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,74136 € | 593,09 € |
| Unit Price without VAT: | 0,74136 € |
|---|---|
| Unit Price with VAT: | 0,88222 € |

