
RM8/I-3F4-A1000 | |
|---|---|
DigiKey Part Number | 1779-RM8/I-3F4-A1000-ND |
Manufacturer | |
Manufacturer Product Number | RM8/I-3F4-A1000 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.323" (8.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 8 | |
Material | 3F4 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.604 | |
Effective Length (le) mm | 38.4 | |
Effective Area (Ae) mm² | 63.0 | |
Minimum Core Cross Section (Amin) mm² | 55.4 | |
Effective Magnetic Volume (Ve) mm³ | 2440.0 | |
Finish | Uncoated | |
Height | 0.323" (8.20mm) | |
Length | 0.913" (23.20mm) | |
Width | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,10705 € | 885,64 € |
| Unit Price without VAT: | 1,10705 € |
|---|---|
| Unit Price with VAT: | 1,31739 € |

