
RM8/I-3C96-A160 | |
|---|---|
DigiKey Part Number | RM8/I-3C96-A160-ND |
Manufacturer | |
Manufacturer Product Number | RM8/I-3C96-A160 |
Description | FERRITE CORE RM 160NH 3C96 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.370" (9.40mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 78.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.44 |
Packaging Bulk | Effective Length (le) mm 38.4 |
Part Status Active | Effective Area (Ae) mm² 63.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 55.4 |
Supplier Device Package RM 8 | Effective Magnetic Volume (Ve) mm³ 2440.0 |
Material 3C96 | Finish Uncoated |
Inductance Factor (Al) 160 nH | Height 0.370" (9.40mm) |
Tolerance ±3% | Length 0.913" (23.20mm) |
Gap Gapped | Width 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,01605 € | 812,84 € |
| Unit Price without VAT: | 1,01605 € |
|---|---|
| Unit Price with VAT: | 1,20910 € |

