
RM8/I-3C94-A400 | |
|---|---|
DigiKey Part Number | RM8/I-3C94-A400-ND |
Manufacturer | |
Manufacturer Product Number | RM8/I-3C94-A400 |
Description | FERRITE CORE RM 3C94 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.646" (16.40mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.604 |
Manufacturer Ferroxcube | Effective Length (le) mm 38.4 |
Packaging Bulk | Effective Area (Ae) mm² 63.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 55.4 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 2440.0 |
Supplier Device Package RM 8 | Finish Uncoated |
Material 3C94 | Height 0.646" (16.40mm) |
Tolerance ±3% | Length 0.913" (23.20mm) |
Gap Gapped | Width 0.433" (11.00mm) |
Effective Permeability (µe) 194.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,93680 € | 749,44 € |
| Unit Price without VAT: | 0,93680 € |
|---|---|
| Unit Price with VAT: | 1,11479 € |

