
RM8-3H3-A160/N | |
|---|---|
DigiKey Part Number | 1779-RM8-3H3-A160/N-ND |
Manufacturer | |
Manufacturer Product Number | RM8-3H3-A160/N |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3H3 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.323" (8.20mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 87.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.683 |
Packaging Bulk | Effective Length (le) mm 35.5 |
Part Status Active | Effective Area (Ae) mm² 52.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 39.5 |
Supplier Device Package RM 8 | Effective Magnetic Volume (Ve) mm³ 1850.0 |
Material 3H3 | Finish Uncoated |
Inductance Factor (Al) 160 nH | Height 0.323" (8.20mm) |
Tolerance ±3% | Length 0.913" (23.20mm) |
Gap Gapped | Width 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,55850 € | 1.246,80 € |
| Unit Price without VAT: | 1,55850 € |
|---|---|
| Unit Price with VAT: | 1,85462 € |

