
RM7/ILP-3E5 | |
|---|---|
DigiKey Part Number | 1779-RM7/ILP-3E5-ND |
Manufacturer | |
Manufacturer Product Number | RM7/ILP-3E5 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E5 Ferrite Core RM Type 0.799" (20.30mm) Length Width Diameter 0.386" (9.80mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.52 |
Manufacturer Ferroxcube | Effective Length (le) mm 23.5 |
Packaging Bulk | Effective Area (Ae) mm² 45.3 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 39.6 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 1060.0 |
Supplier Device Package RM 7 | Finish Uncoated |
Material 3E5 | Height 0.386" (9.80mm) |
Tolerance ±25% | Length 0.799" (20.30mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,72985 € | 1.459,70 € |
| Unit Price without VAT: | 0,72985 € |
|---|---|
| Unit Price with VAT: | 0,86852 € |

