
RM7/I-3F36-A160 | |
|---|---|
DigiKey Part Number | RM7/I-3F36-A160-ND |
Manufacturer | |
Manufacturer Product Number | RM7/I-3F36-A160 |
Description | FERRITE CORE RM 160NH 3F36 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core RM Type 0.799" (20.30mm) Length 0.677" (17.20mm) Width Diameter 0.528" (13.40mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 87.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.68 |
Packaging Bulk | Effective Length (le) mm 30.0 |
Part Status Active | Effective Area (Ae) mm² 44.1 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 39.6 |
Supplier Device Package RM 7 | Effective Magnetic Volume (Ve) mm³ 1325.0 |
Material 3F36 | Finish Uncoated |
Inductance Factor (Al) 160 nH | Height 0.528" (13.40mm) |
Tolerance ±3% | Length 0.799" (20.30mm) |
Gap Gapped | Width 0.677" (17.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,99524 € | 1.990,48 € |
| Unit Price without VAT: | 0,99524 € |
|---|---|
| Unit Price with VAT: | 1,18434 € |

