
RM7/I-3C96 | |
|---|---|
DigiKey Part Number | 1779-RM7/I-3C96-ND |
Manufacturer | |
Manufacturer Product Number | RM7/I-3C96 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core RM Type 0.799" (20.30mm) Length Width Diameter 0.264" (6.71mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 7 | |
Material | 3C96 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.68 | |
Effective Length (le) mm | 30.0 | |
Effective Area (Ae) mm² | 44.1 | |
Minimum Core Cross Section (Amin) mm² | 39.6 | |
Effective Magnetic Volume (Ve) mm³ | 1325.0 | |
Finish | Uncoated | |
Height | 0.264" (6.71mm) | |
Length | 0.799" (20.30mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78702 € | 787,02 € |
| Unit Price without VAT: | 0,78702 € |
|---|---|
| Unit Price with VAT: | 0,93655 € |

