
RM7/I-3C94 | |
|---|---|
DigiKey Part Number | 1779-RM7/I-3C94-ND |
Manufacturer | |
Manufacturer Product Number | RM7/I-3C94 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core RM Type 0.799" (20.30mm) Length Width Diameter 0.264" (6.71mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.68 |
Manufacturer Ferroxcube | Effective Length (le) mm 30.0 |
Packaging Bulk | Effective Area (Ae) mm² 44.1 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 39.6 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 1325.0 |
Supplier Device Package RM 7 | Finish Uncoated |
Material 3C94 | Height 0.264" (6.71mm) |
Gap Ungapped | Length 0.799" (20.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71234 € | 356,17 € |
| Unit Price without VAT: | 0,71234 € |
|---|---|
| Unit Price with VAT: | 0,84768 € |

