
RM7/I-3C94-A160 | |
|---|---|
DigiKey Part Number | 1779-RM7/I-3C94-A160-ND |
Manufacturer | |
Manufacturer Product Number | RM7/I-3C94-A160 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core RM Type Length Width Diameter 0.264" (6.71mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 7 | |
Material | - | |
Diameter | - | |
Inductance Factor (Al) | 160 nH | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.264" (6.71mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75131 € | 1.502,62 € |
| Unit Price without VAT: | 0,75131 € |
|---|---|
| Unit Price with VAT: | 0,89406 € |

