
RM7/I-3C90 | |
|---|---|
DigiKey Part Number | RM7/I-3C90-ND |
Manufacturer | |
Manufacturer Product Number | RM7/I-3C90 |
Description | FERRITE CORE RM 3C90 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core RM Type 0.799" (20.30mm) Length 0.677" (17.20mm) Width Diameter 0.528" (13.40mm) Height |
Datasheet | Datasheet |
Category | Effective Length (le) mm 30.0 |
Manufacturer Ferroxcube | Effective Area (Ae) mm² 44.1 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 39.6 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 1325.0 |
Core Type RM | Finish Uncoated |
Supplier Device Package RM 7 | Height 0.528" (13.40mm) |
Material 3C90 | Length 0.799" (20.30mm) |
Gap Ungapped | Width 0.677" (17.20mm) |
Core Factor (ΣI/A) mm⁻¹ 0.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,43000 € | 14,30 € |
| 25 | 1,22120 € | 30,53 € |
| 50 | 1,07640 € | 53,82 € |
| 100 | 0,94190 € | 94,19 € |
| 250 | 0,77848 € | 194,62 € |
| 500 | 0,70670 € | 353,35 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

