
RM6S/ILP-3F4 | |
|---|---|
DigiKey Part Number | 1779-RM6S/ILP-3F4-ND |
Manufacturer | |
Manufacturer Product Number | RM6S/ILP-3F4 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.177" (4.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 6 | |
Material | 3F4 | |
Diameter | - | |
Inductance Factor (Al) | 1.6 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 740.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.58 | |
Effective Length (le) mm | 21.8 | |
Effective Area (Ae) mm² | 37.5 | |
Minimum Core Cross Section (Amin) mm² | 31.2 | |
Effective Magnetic Volume (Ve) mm³ | 820.0 | |
Finish | Uncoated | |
Height | 0.177" (4.50mm) | |
Length | 0.701" (17.90mm) | |
Width | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45677 € | 913,54 € |
| Unit Price without VAT: | 0,45677 € |
|---|---|
| Unit Price with VAT: | 0,54356 € |

