
RM6S/ILP-3F3 | |
|---|---|
DigiKey Part Number | 1779-RM6S/ILP-3F3-ND |
Manufacturer | |
Manufacturer Product Number | RM6S/ILP-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.177" (4.50mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 1250.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.58 |
Packaging Bulk | Effective Length (le) mm 21.8 |
Part Status Active | Effective Area (Ae) mm² 37.5 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 31.2 |
Supplier Device Package RM 6 | Effective Magnetic Volume (Ve) mm³ 820.0 |
Material 3F3 | Finish Uncoated |
Inductance Factor (Al) 2.7 µH | Height 0.177" (4.50mm) |
Tolerance ±25% | Length 0.701" (17.90mm) |
Gap Ungapped | Width 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48944 € | 978,88 € |
| Unit Price without VAT: | 0,48944 € |
|---|---|
| Unit Price with VAT: | 0,58243 € |

