
RM6S/I-3F4 | |
|---|---|
DigiKey Part Number | 1779-RM6S/I-3F4-ND |
Manufacturer | |
Manufacturer Product Number | RM6S/I-3F4 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.244" (6.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50657 € | 1.013,14 € |
| Unit Price without VAT: | 0,50657 € |
|---|---|
| Unit Price with VAT: | 0,60282 € |

