
RM6S/I-3C96-A160 | |
|---|---|
DigiKey Part Number | RM6S/I-3C96-A160-ND |
Manufacturer | |
Manufacturer Product Number | RM6S/I-3C96-A160 |
Description | FERRITE CORE RM 160NH 3C96 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.488" (12.40mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 100.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.784 |
Packaging Bulk | Effective Length (le) mm 29.2 |
Part Status Active | Effective Area (Ae) mm² 37.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 31.2 |
Supplier Device Package RM 6 | Effective Magnetic Volume (Ve) mm³ 1090.0 |
Material 3C96 | Finish Uncoated |
Inductance Factor (Al) 160 nH | Height 0.488" (12.40mm) |
Tolerance ±3% | Length 0.701" (17.90mm) |
Gap Gapped | Width 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60927 € | 1.218,54 € |
| Unit Price without VAT: | 0,60927 € |
|---|---|
| Unit Price with VAT: | 0,72503 € |

