
RM6S/I-3C91-A250 | |
|---|---|
DigiKey Part Number | 1779-RM6S/I-3C91-A250-ND |
Manufacturer | |
Manufacturer Product Number | RM6S/I-3C91-A250 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.244" (6.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 6 | |
Material | 3C91 | |
Diameter | - | |
Inductance Factor (Al) | 250 nH | |
Tolerance | - | |
Gap | Gapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.784 | |
Effective Length (le) mm | 29.2 | |
Effective Area (Ae) mm² | 37.0 | |
Minimum Core Cross Section (Amin) mm² | 31.2 | |
Effective Magnetic Volume (Ve) mm³ | 1090.0 | |
Finish | Uncoated | |
Height | 0.244" (6.20mm) | |
Length | 0.701" (17.90mm) | |
Width | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57252 € | 1.145,04 € |
| Unit Price without VAT: | 0,57252 € |
|---|---|
| Unit Price with VAT: | 0,68130 € |

