
RM6S/I-3C11 | |
|---|---|
DigiKey Part Number | 1779-RM6S/I-3C11-ND |
Manufacturer | |
Manufacturer Product Number | RM6S/I-3C11 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C11 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.244" (6.20mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.784 |
Manufacturer Ferroxcube | Effective Length (le) mm 29.2 |
Series | Effective Area (Ae) mm² 37.0 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 31.2 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 1090.0 |
Core Type RM | Finish Uncoated |
Supplier Device Package RM 6 | Height 0.244" (6.20mm) |
Material 3C11 | Length 0.701" (17.90mm) |
Gap Ungapped | Width 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,49826 € | 747,39 € |
| Unit Price without VAT: | 0,49826 € |
|---|---|
| Unit Price with VAT: | 0,59293 € |

