
RM6S-3H3-A400/N | |
|---|---|
DigiKey Part Number | 1779-RM6S-3H3-A400/N-ND |
Manufacturer | |
Manufacturer Product Number | RM6S-3H3-A400/N |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3H3 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.244" (6.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 6 | |
Material | 3H3 | |
Diameter | - | |
Inductance Factor (Al) | 400 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 280.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.863 | |
Effective Length (le) mm | 27.3 | |
Effective Area (Ae) mm² | 31.0 | |
Minimum Core Cross Section (Amin) mm² | 23.8 | |
Effective Magnetic Volume (Ve) mm³ | 840.0 | |
Finish | Uncoated | |
Height | 0.244" (6.20mm) | |
Length | 0.701" (17.90mm) | |
Width | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,06478 € | 2.129,56 € |
| Unit Price without VAT: | 1,06478 € |
|---|---|
| Unit Price with VAT: | 1,26709 € |

