
RM6S-3D3 | |
|---|---|
DigiKey Part Number | 1779-RM6S-3D3-ND |
Manufacturer | |
Manufacturer Product Number | RM6S-3D3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3D3 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.244" (6.20mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 670.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.863 |
Packaging Bulk | Effective Length (le) mm 27.3 |
Part Status Active | Effective Area (Ae) mm² 31.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 23.8 |
Supplier Device Package RM 6 | Effective Magnetic Volume (Ve) mm³ 840.0 |
Material 3D3 | Finish Uncoated |
Inductance Factor (Al) 950 nH | Height 0.244" (6.20mm) |
Tolerance ±25% | Length 0.701" (17.90mm) |
Gap Ungapped | Width 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76557 € | 1.531,14 € |
| Unit Price without VAT: | 0,76557 € |
|---|---|
| Unit Price with VAT: | 0,91103 € |

