
RM6R-3H3-A400/N | |
|---|---|
DigiKey Part Number | 1779-RM6R-3H3-A400/N-ND |
Manufacturer | |
Manufacturer Product Number | RM6R-3H3-A400/N |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3H3 Ferrite Core RM Type Length Width Diameter Height |
Datasheet | Datasheet |
Category | Material 3H3 |
Manufacturer Ferroxcube | Inductance Factor (Al) 400 nH |
Packaging Bulk | Tolerance ±3% |
Part Status Active | Gap Gapped |
Core Type RM | Effective Length (le) mm 25.6 |
Supplier Device Package RM 6 | Finish Uncoated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,50433 € | 3.008,66 € |
| Unit Price without VAT: | 1,50433 € |
|---|---|
| Unit Price with VAT: | 1,79015 € |

