
RM6R-3H3-A250/N | |
|---|---|
DigiKey Part Number | 1779-RM6R-3H3-A250/N-ND |
Manufacturer | |
Manufacturer Product Number | RM6R-3H3-A250/N |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3H3 Ferrite Core RM Type 0.701" (17.90mm) Length 0.291" (7.40mm) Width Diameter 0.244" (6.20mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 161.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.81 |
Series | Effective Length (le) mm 25.6 |
Packaging Bulk | Effective Area (Ae) mm² 32.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 23.8 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 810.0 |
Supplier Device Package RM 6 | Finish Uncoated |
Material 3H3 | Height 0.244" (6.20mm) |
Inductance Factor (Al) 250 nH | Length 0.701" (17.90mm) |
Tolerance ±3% | Width 0.291" (7.40mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,50433 € | 3.008,66 € |
| Unit Price without VAT: | 1,50433 € |
|---|---|
| Unit Price with VAT: | 1,79015 € |

