
RM5/ILP-3F36 | |
|---|---|
DigiKey Part Number | RM5/ILP-3F36-ND |
Manufacturer | |
Manufacturer Product Number | RM5/ILP-3F36 |
Description | FERRITE CORE RM 3F36 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core RM Type 0.575" (14.60mm) Length 0.484" (12.30mm) Width Diameter 0.307" (7.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 5 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.71 | |
Effective Length (le) mm | 17.5 | |
Effective Area (Ae) mm² | 24.5 | |
Minimum Core Cross Section (Amin) mm² | 18.1 | |
Effective Magnetic Volume (Ve) mm³ | 430.0 | |
Finish | Uncoated | |
Height | 0.307" (7.80mm) | |
Length | 0.575" (14.60mm) | |
Width | 0.484" (12.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53023 € | 530,23 € |
| Unit Price without VAT: | 0,53023 € |
|---|---|
| Unit Price with VAT: | 0,63097 € |

