
RM5/ILP-3F3 | |
|---|---|
DigiKey Part Number | 1779-RM5/ILP-3F3-ND |
Manufacturer | |
Manufacturer Product Number | RM5/ILP-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core RM Type 0.575" (14.60mm) Length 0.268" (6.80mm) Width Diameter 0.154" (3.90mm) Height |
Datasheet | Datasheet |
Category | Effective Length (le) mm 17.5 |
Manufacturer Ferroxcube | Effective Area (Ae) mm² 24.5 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 18.1 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 430.0 |
Core Type RM | Finish Uncoated |
Supplier Device Package RM 5 | Height 0.154" (3.90mm) |
Material 3F3 | Length 0.575" (14.60mm) |
Gap Ungapped | Width 0.268" (6.80mm) |
Core Factor (ΣI/A) mm⁻¹ 0.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51239 € | 512,39 € |
| Unit Price without VAT: | 0,51239 € |
|---|---|
| Unit Price with VAT: | 0,60974 € |

