
RM5/ILP-3E5 | |
|---|---|
DigiKey Part Number | 1779-RM5/ILP-3E5-ND |
Manufacturer | |
Manufacturer Product Number | RM5/ILP-3E5 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E5 Ferrite Core RM Type 0.575" (14.60mm) Length 0.268" (6.80mm) Width Diameter 0.307" (7.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 5 | |
Material | 3E5 | |
Diameter | - | |
Inductance Factor (Al) | 8.5 µH | |
Tolerance | -30%, +40% | |
Gap | Ungapped | |
Effective Permeability (µe) | 4830.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.71 | |
Effective Length (le) mm | 17.5 | |
Effective Area (Ae) mm² | 24.5 | |
Minimum Core Cross Section (Amin) mm² | 18.1 | |
Effective Magnetic Volume (Ve) mm³ | 430.0 | |
Finish | Uncoated | |
Height | 0.307" (7.80mm) | |
Length | 0.575" (14.60mm) | |
Width | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50808 € | 508,08 € |
| Unit Price without VAT: | 0,50808 € |
|---|---|
| Unit Price with VAT: | 0,60462 € |

